Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0+
Program Memory Size
64 kB
Maximum Frequency
56MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
AED 40.06
AED 40.06 Each (ex VAT)
AED 42.06
AED 42.06 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 64 KB Flash, 64-Pin UFBGA
1
AED 40.06
AED 40.06 Each (ex VAT)
AED 42.06
AED 42.06 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 64 KB Flash, 64-Pin UFBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 40.06 |
10 - 99 | AED 39.48 |
100+ | AED 39.06 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0+
Program Memory Size
64 kB
Maximum Frequency
56MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China