Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Program Memory Size
256 kB
Maximum Frequency
56MHz
Program Memory Type
Flash
Country of Origin
China
Stock information temporarily unavailable.
AED 17.64
AED 17.64 Each (ex VAT)
AED 18.52
AED 18.52 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 256 KB Flash, 48-Pin UFQFPN
1
AED 17.64
AED 17.64 Each (ex VAT)
AED 18.52
AED 18.52 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 256 KB Flash, 48-Pin UFQFPN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 17.64 |
10 - 99 | AED 16.85 |
100+ | AED 16.43 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Program Memory Size
256 kB
Maximum Frequency
56MHz
Program Memory Type
Flash
Country of Origin
China