STMicroelectronics, 32bit ARM Cortex M0+, STM32U Microcontroller MCU, 56MHz, 64 kB Flash, 64-Pin UFBGA

RS Stock No.: 214-927Brand: STMicroelectronicsManufacturers Part No.: STM32U073R8I6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32U

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 41.68

AED 41.68 Each (ex VAT)

AED 43.76

AED 43.76 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32U Microcontroller MCU, 56MHz, 64 kB Flash, 64-Pin UFBGA
Select packaging type

AED 41.68

AED 41.68 Each (ex VAT)

AED 43.76

AED 43.76 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32U Microcontroller MCU, 56MHz, 64 kB Flash, 64-Pin UFBGA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 41.68
10 - 99AED 40.95
100+AED 40.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32U

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more