Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM32WB55CEU6, Wireless System On Chip SOC 48-Pin UFQFPN

RS Stock No.: 192-3631Brand: STMicroelectronicsManufacturers Part No.: STM32WB55CEU6
brand-logo
View all in System-On-Chips

Technical Document

Specifications

Processing Unit

Bluetooth

Mounting Type

Surface Mount

Package Type

UFQFPN

Pin Count

48

Dimensions

7.1 x 7.1 x 0.55mm

Height

0.55mm

Length

7.1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

7.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,965.05

AED 22.942 Each (In a Tray of 260) (ex VAT)

AED 6,263.30

AED 24.089 Each (In a Tray of 260) (inc. VAT)

STMicroelectronics STM32WB55CEU6, Wireless System On Chip SOC 48-Pin UFQFPN

AED 5,965.05

AED 22.942 Each (In a Tray of 260) (ex VAT)

AED 6,263.30

AED 24.089 Each (In a Tray of 260) (inc. VAT)

STMicroelectronics STM32WB55CEU6, Wireless System On Chip SOC 48-Pin UFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Processing Unit

Bluetooth

Mounting Type

Surface Mount

Package Type

UFQFPN

Pin Count

48

Dimensions

7.1 x 7.1 x 0.55mm

Height

0.55mm

Length

7.1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

7.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more