Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0
Package Type
VFQFPN32
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
256 Kbyte
Maximum Frequency
826 → 958MHz
Program Memory Type
Flash
Country of Origin
Philippines
AED 49.98
AED 49.98 Each (ex VAT)
AED 52.48
AED 52.48 Each (inc. VAT)
Standard
1
AED 49.98
AED 49.98 Each (ex VAT)
AED 52.48
AED 52.48 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 49.98 |
10 - 99 | AED 48.51 |
100+ | AED 47.51 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0
Package Type
VFQFPN32
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
256 Kbyte
Maximum Frequency
826 → 958MHz
Program Memory Type
Flash
Country of Origin
Philippines