Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM8L
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
20
Device Core
STM8
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
16MHz
RAM Size
1 kB
USB Channels
0
Typical Operating Supply Voltage
1.65 → 3.6 V
Instruction Set Architecture
CISC
ADCs
10 x 12 bit
Length
3mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
3 x 3 x 0.55mm
Width
3mm
Data Rate
8Mbps
Height
0.55mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics
The STM8L is based on the 8-bit STM8 core
Ultra-low power consumption with the lowest power mode of 0.35μA
STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz
STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.
AED 58.71
AED 11.742 Each (In a Pack of 5) (ex VAT)
AED 61.65
AED 12.329 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 58.71
AED 11.742 Each (In a Pack of 5) (ex VAT)
AED 61.65
AED 12.329 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 10 | AED 11.742 | AED 58.71 |
15 - 95 | AED 9.373 | AED 46.86 |
100 - 495 | AED 7.416 | AED 37.08 |
500 - 995 | AED 6.489 | AED 32.44 |
1000+ | AED 5.716 | AED 28.58 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM8L
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
20
Device Core
STM8
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
16MHz
RAM Size
1 kB
USB Channels
0
Typical Operating Supply Voltage
1.65 → 3.6 V
Instruction Set Architecture
CISC
ADCs
10 x 12 bit
Length
3mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
3 x 3 x 0.55mm
Width
3mm
Data Rate
8Mbps
Height
0.55mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics
The STM8L is based on the 8-bit STM8 core
Ultra-low power consumption with the lowest power mode of 0.35μA
STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz
STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.