Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM8S003F3P6TR, 8bit STM8 Microcontroller, STM8S, 16MHz, 8 kB Flash, 20-Pin TSSOP

RS Stock No.: 196-2097Brand: STMicroelectronicsManufacturers Part No.: STM8S003F3P6TR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM8S

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.95 → 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Instruction Set Architecture

Harvard

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

6.6mm

ADCs

5 x 10 bit

Height

1.05mm

Width

4.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 77.44

AED 3.098 Each (In a Pack of 25) (ex VAT)

AED 81.31

AED 3.253 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics STM8S003F3P6TR, 8bit STM8 Microcontroller, STM8S, 16MHz, 8 kB Flash, 20-Pin TSSOP
Select packaging type

AED 77.44

AED 3.098 Each (In a Pack of 25) (ex VAT)

AED 81.31

AED 3.253 Each (In a Pack of 25) (inc. VAT)

STMicroelectronics STM8S003F3P6TR, 8bit STM8 Microcontroller, STM8S, 16MHz, 8 kB Flash, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM8S

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.95 → 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Instruction Set Architecture

Harvard

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

6.6mm

ADCs

5 x 10 bit

Height

1.05mm

Width

4.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more