Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STM8S105K6T6C, 8bit STM8 Microcontroller, STM8S, 16MHz, 1.024 kB, 32 kB Flash, 32-Pin LQFP

RS Stock No.: 686-8616Brand: STMicroelectronicsManufacturers Part No.: STM8S105K6T6C
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.95 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

7 x 10 bit

Width

7.2mm

Pulse Width Modulation

2 (5 x 16 bit)

Height

1.45mm

Number of LIN Channels

0

Dimensions

7.2 x 7.2 x 1.45mm

Program Memory Type

Flash

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 28.88

AED 14.438 Each (In a Pack of 2) (ex VAT)

AED 30.32

AED 15.16 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics STM8S105K6T6C, 8bit STM8 Microcontroller, STM8S, 16MHz, 1.024 kB, 32 kB Flash, 32-Pin LQFP
Select packaging type

AED 28.88

AED 14.438 Each (In a Pack of 2) (ex VAT)

AED 30.32

AED 15.16 Each (In a Pack of 2) (inc. VAT)

STMicroelectronics STM8S105K6T6C, 8bit STM8 Microcontroller, STM8S, 16MHz, 1.024 kB, 32 kB Flash, 32-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 14.438AED 28.88
10 - 48AED 13.755AED 27.51
50 - 98AED 12.285AED 24.57
100 - 248AED 10.868AED 21.74
250+AED 10.29AED 20.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1.024 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.95 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

7 x 10 bit

Width

7.2mm

Pulse Width Modulation

2 (5 x 16 bit)

Height

1.45mm

Number of LIN Channels

0

Dimensions

7.2 x 7.2 x 1.45mm

Program Memory Type

Flash

Product details

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics

The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more