Technical Document
Specifications
Brand
STMicroelectronicsPower Switch Topology
High Side
Power Switch Type
MOSFET
Switch On Resistance
160mΩ
Maximum Operating Supply Voltage
5.5 V
Number of Outputs
1
Maximum Operating Current
0.5A
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 1.75 x 1.3mm
Product details
STMPS21xx, Enhanced Single Channel Power Switches, STMicroelectronics
The STMPS21xx power distribution switches are intended for applications with expected heavy capacitive loads and short circuits.
90 mΩ high-side MOSFET switch
500 mA continuous current for STMPS2141, STMPS2151
1000 mA continuous current for STMPS2161
Thermal and short circuit protection with overcurrent logic output
Operating range from 2.7 V to 5.5 V
CMOS and TTL compatible enable input
Under Voltage Lockout (UVLO)
12 μA maximum standby supply current
Intelligent Power Switches, STMicroelectronics
AED 27.30
AED 2.73 Each (In a Pack of 10) (ex VAT)
AED 28.66
AED 2.866 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 27.30
AED 2.73 Each (In a Pack of 10) (ex VAT)
AED 28.66
AED 2.866 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.73 | AED 27.30 |
50 - 90 | AED 2.572 | AED 25.72 |
100 - 240 | AED 2.415 | AED 24.15 |
250 - 490 | AED 2.258 | AED 22.58 |
500+ | AED 2.152 | AED 21.52 |
Technical Document
Specifications
Brand
STMicroelectronicsPower Switch Topology
High Side
Power Switch Type
MOSFET
Switch On Resistance
160mΩ
Maximum Operating Supply Voltage
5.5 V
Number of Outputs
1
Maximum Operating Current
0.5A
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 1.75 x 1.3mm
Product details
STMPS21xx, Enhanced Single Channel Power Switches, STMicroelectronics
The STMPS21xx power distribution switches are intended for applications with expected heavy capacitive loads and short circuits.
90 mΩ high-side MOSFET switch
500 mA continuous current for STMPS2141, STMPS2151
1000 mA continuous current for STMPS2161
Thermal and short circuit protection with overcurrent logic output
Operating range from 2.7 V to 5.5 V
CMOS and TTL compatible enable input
Under Voltage Lockout (UVLO)
12 μA maximum standby supply current