Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
1.8 A
Maximum Drain Source Voltage
400 V
Series
SuperMESH3
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
4
Channel Mode
Enhancement
Number of Elements per Chip
1
Country of Origin
China
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
1.8 A
Maximum Drain Source Voltage
400 V
Series
SuperMESH3
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
4
Channel Mode
Enhancement
Number of Elements per Chip
1
Country of Origin
China