Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
50 kHz
Start-up Supply Current
2mA
IC Type
Digital Controller IC
Maximum Source Current
-1.1mA
Maximum Sink Current
1.3mA
Maximum Supply Current
2 mA
Package Type
SOC
Pin Count
20
Maximum Operating Supply Voltage
19 V
AED 16,485.00
AED 16.485 Each (On a Reel of 1000) (ex VAT)
AED 17,309.25
AED 17.309 Each (On a Reel of 1000) (inc. VAT)
1000
AED 16,485.00
AED 16.485 Each (On a Reel of 1000) (ex VAT)
AED 17,309.25
AED 17.309 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Switching Frequency
50 kHz
Start-up Supply Current
2mA
IC Type
Digital Controller IC
Maximum Source Current
-1.1mA
Maximum Sink Current
1.3mA
Maximum Supply Current
2 mA
Package Type
SOC
Pin Count
20
Maximum Operating Supply Voltage
19 V