Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Pin Count
14
Dimensions
5 x 5mm
Package Type
VFQFPN32
Current Limit
20mA
AED 60.16
AED 30.082 Each (In a Pack of 2) (ex VAT)
AED 63.17
AED 31.586 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics, AC-DC Converter 14-Pin, VFQFPN32 STNRG328S
Select packaging type
Standard
2
AED 60.16
AED 30.082 Each (In a Pack of 2) (ex VAT)
AED 63.17
AED 31.586 Each (In a Pack of 2) (inc. VAT)
STMicroelectronics, AC-DC Converter 14-Pin, VFQFPN32 STNRG328S
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 30.082 | AED 60.16 |
10 - 18 | AED 28.56 | AED 57.12 |
20 - 48 | AED 25.725 | AED 51.45 |
50 - 98 | AED 23.362 | AED 46.72 |
100+ | AED 22.628 | AED 45.26 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Pin Count
14
Dimensions
5 x 5mm
Package Type
VFQFPN32
Current Limit
20mA