STMicroelectronics STP16CP05TTR LED Driver IC, 3 → 5.5 V ac 100mA 24-Pin TSSOP

RS Stock No.: 811-1161Brand: STMicroelectronicsManufacturers Part No.: STP16CP05TTR
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

100mA

Input Voltage

3 → 5.5 V ac

AC or DC Input Voltage

AC

Application

LED Lighting

Package Type

TSSOP

Number of Pins

24

Maximum Output Voltage

20V

Current Rating

5 → 100mA

Product details

LED Array Drivers, STMicroelectronics

The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 41.74

AED 8.348 Each (In a Pack of 5) (ex VAT)

AED 43.83

AED 8.765 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STP16CP05TTR LED Driver IC, 3 → 5.5 V ac 100mA 24-Pin TSSOP
Select packaging type

AED 41.74

AED 8.348 Each (In a Pack of 5) (ex VAT)

AED 43.83

AED 8.765 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STP16CP05TTR LED Driver IC, 3 → 5.5 V ac 100mA 24-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5AED 8.348AED 41.74
10+AED 7.928AED 39.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Current

100mA

Input Voltage

3 → 5.5 V ac

AC or DC Input Voltage

AC

Application

LED Lighting

Package Type

TSSOP

Number of Pins

24

Maximum Output Voltage

20V

Current Rating

5 → 100mA

Product details

LED Array Drivers, STMicroelectronics

The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.

LED Drivers, Lighting ICs, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in