Technical Document
Specifications
Brand
STMicroelectronicsPackage Type
TSSOP
Display Type
LED
Maximum Clock Frequency
30MHz
Number of Pins
24
Supply Voltage
3.3 V, 5 V, 9 V
Number Of Segments
16
Maximum Supply Current
11.7mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
4.4mm
Height
1mm
Length
7.8mm
Product details
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
AED 14.18
AED 7.088 Each (In a Pack of 2) (ex VAT)
AED 14.89
AED 7.442 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 14.18
AED 7.088 Each (In a Pack of 2) (ex VAT)
AED 14.89
AED 7.442 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 7.088 | AED 14.18 |
10 - 18 | AED 6.668 | AED 13.34 |
20 - 48 | AED 6.352 | AED 12.70 |
50 - 98 | AED 5.985 | AED 11.97 |
100+ | AED 5.828 | AED 11.66 |
Technical Document
Specifications
Brand
STMicroelectronicsPackage Type
TSSOP
Display Type
LED
Maximum Clock Frequency
30MHz
Number of Pins
24
Supply Voltage
3.3 V, 5 V, 9 V
Number Of Segments
16
Maximum Supply Current
11.7mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
4.4mm
Height
1mm
Length
7.8mm
Product details
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.