STMicroelectronics STP16DP05XTTR TSSOP Display Driver

RS Stock No.: 877-2952Brand: STMicroelectronicsManufacturers Part No.: STP16DP05XTTR
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

TSSOP

Country of Origin

Philippines

Product details

STP16DP05, 16-Bit Constant Current LED Sink Driver with Outputs Error Detection, STMicroelectronics

The STP16DP05 is a low voltage, low current 16-bit shift register designed for LED panel displays. The sixteen output regulated current sources provide up to 100 mA adjustable range of constant current. The LED driver features open and short LED detections on the outputs.

Low voltage power supply down to 3 V
16 constant current output channels
Adjustable 5 mA to 100 mA output current through external resistor
Short and open output error detection
Serial data-IN / Parallel data-OUT
30 MHz clock frequency

LED Drivers, Lighting ICs, STMicroelectronics

You may be interested in
Stock information temporarily unavailable.

AED 9.98

AED 1.995 Each (In a Pack of 5) (ex VAT)

AED 10.48

AED 2.095 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STP16DP05XTTR TSSOP Display Driver
Select packaging type

AED 9.98

AED 1.995 Each (In a Pack of 5) (ex VAT)

AED 10.48

AED 2.095 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STP16DP05XTTR TSSOP Display Driver
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Package Type

TSSOP

Country of Origin

Philippines

Product details

STP16DP05, 16-Bit Constant Current LED Sink Driver with Outputs Error Detection, STMicroelectronics

The STP16DP05 is a low voltage, low current 16-bit shift register designed for LED panel displays. The sixteen output regulated current sources provide up to 100 mA adjustable range of constant current. The LED driver features open and short LED detections on the outputs.

Low voltage power supply down to 3 V
16 constant current output channels
Adjustable 5 mA to 100 mA output current through external resistor
Short and open output error detection
Serial data-IN / Parallel data-OUT
30 MHz clock frequency

LED Drivers, Lighting ICs, STMicroelectronics

You may be interested in