STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 17.5 A, 950 V, 3-Pin TO-220 STP20N95K5

RS Stock No.: 877-2961Brand: STMicroelectronicsManufacturers Part No.: STP20N95K5
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

17.5 A

Maximum Drain Source Voltage

950 V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

330 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.6mm

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

40 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

15.75mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Country of Origin

China

Product details

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 103.69

AED 20.738 Each (In a Pack of 5) (ex VAT)

AED 108.87

AED 21.775 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 17.5 A, 950 V, 3-Pin TO-220 STP20N95K5
Select packaging type

AED 103.69

AED 20.738 Each (In a Pack of 5) (ex VAT)

AED 108.87

AED 21.775 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 17.5 A, 950 V, 3-Pin TO-220 STP20N95K5

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

17.5 A

Maximum Drain Source Voltage

950 V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

330 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.6mm

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

40 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

15.75mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Country of Origin

China

Product details

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more