STMicroelectronics STripFET II N-Channel MOSFET, 55 A, 60 V, 3-Pin TO-220 STP55NF06L

RS Stock No.: 485-7721Brand: STMicroelectronicsManufacturers Part No.: STP55NF06L
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

60 V

Series

STripFET II

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

95 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

27 nC @ 4.5 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Height

9.15mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 43.84

AED 8.768 Each (In a Pack of 5) (ex VAT)

AED 46.03

AED 9.206 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 55 A, 60 V, 3-Pin TO-220 STP55NF06L
Select packaging type

AED 43.84

AED 8.768 Each (In a Pack of 5) (ex VAT)

AED 46.03

AED 9.206 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 55 A, 60 V, 3-Pin TO-220 STP55NF06L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5AED 8.768AED 43.84
10 - 20AED 7.875AED 39.38
25 - 95AED 7.455AED 37.28
100 - 495AED 5.775AED 28.88
500+AED 4.935AED 24.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

60 V

Series

STripFET II

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

95 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

27 nC @ 4.5 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Height

9.15mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in