Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

N-Channel MOSFET Transistor, 60 A, 30 V, 3-Pin TO-220 STMicroelectronics STP60NF03L

RS Stock No.: 485-7793Brand: STMicroelectronicsManufacturers Part No.: STP60NF03L
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

100 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

43 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Series

STripFET II

Minimum Operating Temperature

-65 °C

Height

9.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 60 A, 30 V, 3-Pin TO-220 STMicroelectronics STP60NF03L

P.O.A.

N-Channel MOSFET Transistor, 60 A, 30 V, 3-Pin TO-220 STMicroelectronics STP60NF03L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

100 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

43 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Series

STripFET II

Minimum Operating Temperature

-65 °C

Height

9.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in