Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
QFN32L
Pin Count
32
Country of Origin
China
Stock information temporarily unavailable.
AED 27.90
AED 13.95 Each (Supplied as a Tape) (ex VAT)
AED 29.30
AED 14.648 Each (Supplied as a Tape) (inc. VAT)
STMicroelectronics Energy Meter IC 32-Pin QFN32L, STPM33TR
Select packaging type
Standard
2
AED 27.90
AED 13.95 Each (Supplied as a Tape) (ex VAT)
AED 29.30
AED 14.648 Each (Supplied as a Tape) (inc. VAT)
STMicroelectronics Energy Meter IC 32-Pin QFN32L, STPM33TR
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | AED 13.95 | AED 27.90 |
20 - 198 | AED 12.55 | AED 25.10 |
200 - 998 | AED 11.60 | AED 23.20 |
1000 - 1998 | AED 10.75 | AED 21.50 |
2000+ | AED 9.60 | AED 19.20 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
QFN32L
Pin Count
32
Country of Origin
China