STMicroelectronics STPM34TR, PWM Controller, 3.3 V, 4 MHz 32-Pin, QFN

RS Stock No.: 196-2103Brand: STMicroelectronicsManufacturers Part No.: STPM34TR
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

4 MHz

Control Method

Current, Voltage

Mounting Type

Surface Mount

Rise Time

3ns

Package Type

QFN

Pin Count

32

Maximum Duty Cycle

60%

Dimensions

5.15 x 5.15 x 0.95mm

Length

5.15mm

PWM Controller Type

Current Mode

Width

5.15mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

3.3 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 28,507.50

AED 9.502 Each (On a Reel of 3000) (ex VAT)

AED 29,932.88

AED 9.977 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics STPM34TR, PWM Controller, 3.3 V, 4 MHz 32-Pin, QFN

AED 28,507.50

AED 9.502 Each (On a Reel of 3000) (ex VAT)

AED 29,932.88

AED 9.977 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics STPM34TR, PWM Controller, 3.3 V, 4 MHz 32-Pin, QFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

4 MHz

Control Method

Current, Voltage

Mounting Type

Surface Mount

Rise Time

3ns

Package Type

QFN

Pin Count

32

Maximum Duty Cycle

60%

Dimensions

5.15 x 5.15 x 0.95mm

Length

5.15mm

PWM Controller Type

Current Mode

Width

5.15mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

3.3 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more