Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
VFQFN-32
Pin Count
32
Country of Origin
Philippines
Stock information temporarily unavailable.
AED 42.95
AED 42.95 Each (ex VAT)
AED 45.10
AED 45.10 Each (inc. VAT)
STMicroelectronics Energy Meter IC 32-Pin VFQFN-32, STPM801-TR
Select packaging type
Standard
1
AED 42.95
AED 42.95 Each (ex VAT)
AED 45.10
AED 45.10 Each (inc. VAT)
STMicroelectronics Energy Meter IC 32-Pin VFQFN-32, STPM801-TR
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 42.95 |
10 - 99 | AED 39.24 |
100 - 499 | AED 36.93 |
500 - 999 | AED 35.02 |
1000+ | AED 32.14 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
VFQFN-32
Pin Count
32
Country of Origin
Philippines