STMicroelectronics 25V 10A, Schottky Diode, 2-Pin TO-220AC STPS10L25D

RS Stock No.: 795-8795Brand: STMicroelectronicsManufacturers Part No.: STPS10L25D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

350mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A

Product details

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24.15

AED 4.83 Each (In a Pack of 5) (ex VAT)

AED 25.36

AED 5.072 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 25V 10A, Schottky Diode, 2-Pin TO-220AC STPS10L25D
Select packaging type

AED 24.15

AED 4.83 Each (In a Pack of 5) (ex VAT)

AED 25.36

AED 5.072 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 25V 10A, Schottky Diode, 2-Pin TO-220AC STPS10L25D
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5AED 4.83AED 24.15
10 - 95AED 4.148AED 20.74
100 - 495AED 3.255AED 16.28
500 - 995AED 3.202AED 16.01
1000+AED 3.15AED 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

350mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A

Product details

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more