STMicroelectronics 45V 15A, Dual Schottky Diode, 3-Pin DPAK STPS15L45CBY-TR

RS Stock No.: 791-7839Brand: STMicroelectronicsManufacturers Part No.: STPS15L45CBY-TR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

Product details

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.32

AED 1.732 Each (Supplied as a Tape) (ex VAT)

AED 18.19

AED 1.819 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics 45V 15A, Dual Schottky Diode, 3-Pin DPAK STPS15L45CBY-TR
Select packaging type

AED 17.32

AED 1.732 Each (Supplied as a Tape) (ex VAT)

AED 18.19

AED 1.819 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics 45V 15A, Dual Schottky Diode, 3-Pin DPAK STPS15L45CBY-TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

Product details

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more