Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
180A
Product details
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
AED 40.95
AED 8.19 Each (In a Pack of 5) (ex VAT)
AED 43.00
AED 8.60 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 40.95
AED 8.19 Each (In a Pack of 5) (ex VAT)
AED 43.00
AED 8.60 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.19 | AED 40.95 |
25 - 45 | AED 7.822 | AED 39.11 |
50 - 120 | AED 7.035 | AED 35.18 |
125 - 245 | AED 6.30 | AED 31.50 |
250+ | AED 5.985 | AED 29.92 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
180A
Product details