Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
180A
Product details
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
AED 202.12
AED 4.042 Each (In a Tube of 50) (ex VAT)
AED 212.23
AED 4.244 Each (In a Tube of 50) (inc. VAT)
50
AED 202.12
AED 4.042 Each (In a Tube of 50) (ex VAT)
AED 212.23
AED 4.244 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 4.042 | AED 202.12 |
100 - 450 | AED 3.15 | AED 157.50 |
500 - 950 | AED 2.572 | AED 128.62 |
1000 - 4950 | AED 2.362 | AED 118.12 |
5000+ | AED 2.362 | AED 118.12 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
180A
Product details