STMicroelectronics 45V 40A, Dual Schottky Diode, 3-Pin TO-247 STPS4045CW

RS Stock No.: 168-6117Brand: STMicroelectronicsManufacturers Part No.: STPS4045CW
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

220A

Product details

Schottky Barrier Diodes, 40A to 240A, STMicroelectronics

This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.

Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.

Key Features

  • Negligible switching losses

  • Avalanche rated

  • Low leakage current

  • Good trade-off between leakage current and forward voltage drop

  • Insulated package ISOTOP:

- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 132.30

AED 4.41 Each (In a Tube of 30) (ex VAT)

AED 138.92

AED 4.63 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics 45V 40A, Dual Schottky Diode, 3-Pin TO-247 STPS4045CW

AED 132.30

AED 4.41 Each (In a Tube of 30) (ex VAT)

AED 138.92

AED 4.63 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics 45V 40A, Dual Schottky Diode, 3-Pin TO-247 STPS4045CW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
30 - 30AED 4.41AED 132.30
60 - 120AED 4.20AED 126.00
150+AED 3.78AED 113.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

220A

Product details

Schottky Barrier Diodes, 40A to 240A, STMicroelectronics

This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.

Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.

Key Features

  • Negligible switching losses

  • Avalanche rated

  • Low leakage current

  • Good trade-off between leakage current and forward voltage drop

  • Insulated package ISOTOP:

- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more