Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics 45V 7.5A, Schottky Diode, 2-Pin TO-220AC STPS745D

RS Stock No.: 486-5176Brand: STMicroelectronicsManufacturers Part No.: STPS745D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

7.5A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Product details

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.59

AED 3.518 Each (In a Pack of 5) (ex VAT)

AED 18.47

AED 3.694 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 45V 7.5A, Schottky Diode, 2-Pin TO-220AC STPS745D
Select packaging type

AED 17.59

AED 3.518 Each (In a Pack of 5) (ex VAT)

AED 18.47

AED 3.694 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 45V 7.5A, Schottky Diode, 2-Pin TO-220AC STPS745D
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 3.518AED 17.59
10 - 95AED 2.888AED 14.44
100 - 495AED 2.048AED 10.24
500 - 995AED 1.732AED 8.66
1000+AED 1.47AED 7.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

7.5A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Product details

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more