Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics SuperMESH Dual N-Channel MOSFET, 400 mA, 450 V, 8-Pin SO-8 STS1DNC45

RS Stock No.: 151-446Brand: STMicroelectronicsManufacturers Part No.: STS1DNC45
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

Dual N

Maximum Continuous Drain Current

400 mA

Maximum Drain Source Voltage

450 V

Series

SuperMESH

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,250.00

AED 1.70 1 Reel of 1 (ex VAT)

AED 4,462.50

AED 1.785 1 Reel of 1 (inc. VAT)

STMicroelectronics SuperMESH Dual N-Channel MOSFET, 400 mA, 450 V, 8-Pin SO-8 STS1DNC45

AED 4,250.00

AED 1.70 1 Reel of 1 (ex VAT)

AED 4,462.50

AED 1.785 1 Reel of 1 (inc. VAT)

STMicroelectronics SuperMESH Dual N-Channel MOSFET, 400 mA, 450 V, 8-Pin SO-8 STS1DNC45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

Dual N

Maximum Continuous Drain Current

400 mA

Maximum Drain Source Voltage

450 V

Series

SuperMESH

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more