Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STSPIN32G0602Q, AC/DC Motor Motor Controller 72-Pin, VFQFPN

RS Stock No.: 215-058Brand: STMicroelectronicsManufacturers Part No.: STSPIN32G0602Q
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

AC/DC Motor

Output Configuration

3 Phase

Configuration

3 Phase

Maximum Output Current

80A

Maximum Supply Voltage

21 V

Package Type

VFQFPN

Pin Count

72

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,646.00

AED 15.75 1 Tray of 1 (ex VAT)

AED 2,778.30

AED 16.538 1 Tray of 1 (inc. VAT)

STMicroelectronics STSPIN32G0602Q, AC/DC Motor Motor Controller 72-Pin, VFQFPN

AED 2,646.00

AED 15.75 1 Tray of 1 (ex VAT)

AED 2,778.30

AED 16.538 1 Tray of 1 (inc. VAT)

STMicroelectronics STSPIN32G0602Q, AC/DC Motor Motor Controller 72-Pin, VFQFPN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

AC/DC Motor

Output Configuration

3 Phase

Configuration

3 Phase

Maximum Output Current

80A

Maximum Supply Voltage

21 V

Package Type

VFQFPN

Pin Count

72

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more