STMicroelectronics 1000V 1A, Rectifier Diode, 2-Pin DO-214AC STTH110A

RS Stock No.: 249-303Brand: STMicroelectronicsManufacturers Part No.: STTH110A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

18A

Product details

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 26.25

AED 1.312 Each (In a Pack of 20) (ex VAT)

AED 27.56

AED 1.378 Each (In a Pack of 20) (inc. VAT)

STMicroelectronics 1000V 1A, Rectifier Diode, 2-Pin DO-214AC STTH110A

AED 26.25

AED 1.312 Each (In a Pack of 20) (ex VAT)

AED 27.56

AED 1.378 Each (In a Pack of 20) (inc. VAT)

STMicroelectronics 1000V 1A, Rectifier Diode, 2-Pin DO-214AC STTH110A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
20 - 80AED 1.312AED 26.25
100 - 180AED 1.208AED 24.15
200 - 480AED 1.102AED 22.05
500 - 980AED 0.998AED 19.95
1000+AED 0.945AED 18.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

18A

Product details

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in