STMicroelectronics 200V 2A, Rectifier Diode, 2-Pin DO-214AA STTH2R02U

RS Stock No.: 249-707Brand: STMicroelectronicsManufacturers Part No.: STTH2R02U
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

75A

Product details

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 2A, Rectifier Diode, 2-Pin DO-214AA ES2D
AED 1.764Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 23.10

AED 1.155 Each (In a Pack of 20) (ex VAT)

AED 24.26

AED 1.213 Each (In a Pack of 20) (inc. VAT)

STMicroelectronics 200V 2A, Rectifier Diode, 2-Pin DO-214AA STTH2R02U

AED 23.10

AED 1.155 Each (In a Pack of 20) (ex VAT)

AED 24.26

AED 1.213 Each (In a Pack of 20) (inc. VAT)

STMicroelectronics 200V 2A, Rectifier Diode, 2-Pin DO-214AA STTH2R02U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 80AED 1.155AED 23.10
100 - 480AED 0.84AED 16.80
500 - 980AED 0.525AED 10.50
1000+AED 0.42AED 8.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 2A, Rectifier Diode, 2-Pin DO-214AA ES2D
AED 1.764Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

75A

Product details

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 200V 2A, Rectifier Diode, 2-Pin DO-214AA ES2D
AED 1.764Each (In a Pack of 10) (ex VAT)