Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics 1200V 30A, Rectifier Diode, 2-Pin DO-247 STTH3012W

RS Stock No.: 155-529Brand: STMicroelectronicsManufacturers Part No.: STTH3012W
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-247

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

115ns

Peak Non-Repetitive Forward Surge Current

210A

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 86.52

AED 17.304 Each (In a Pack of 5) (ex VAT)

AED 90.85

AED 18.169 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 1200V 30A, Rectifier Diode, 2-Pin DO-247 STTH3012W
Select packaging type

AED 86.52

AED 17.304 Each (In a Pack of 5) (ex VAT)

AED 90.85

AED 18.169 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 1200V 30A, Rectifier Diode, 2-Pin DO-247 STTH3012W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 17.304AED 86.52
25 - 45AED 16.274AED 81.37
50 - 120AED 15.398AED 76.99
125 - 245AED 14.523AED 72.62
250+AED 13.854AED 69.27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-247

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

115ns

Peak Non-Repetitive Forward Surge Current

210A

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more