Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
18 A
Maximum Drain Source Voltage
650 V
Series
MDmesh M2
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
190 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
150 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Width
5.15mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.75mm
Typical Gate Charge @ Vgs
29 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
20.15mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
N-channel MDmesh™ M2 Series, STMicroelectronics
A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).
MOSFET Transistors, STMicroelectronics
AED 64.31
AED 12.862 Each (In a Pack of 5) (ex VAT)
AED 67.53
AED 13.505 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 64.31
AED 12.862 Each (In a Pack of 5) (ex VAT)
AED 67.53
AED 13.505 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 12.862 | AED 64.31 |
25 - 45 | AED 12.18 | AED 60.90 |
50 - 120 | AED 10.972 | AED 54.86 |
125 - 245 | AED 9.87 | AED 49.35 |
250+ | AED 9.398 | AED 46.99 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
18 A
Maximum Drain Source Voltage
650 V
Series
MDmesh M2
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
190 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
150 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Width
5.15mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.75mm
Typical Gate Charge @ Vgs
29 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
20.15mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
N-channel MDmesh™ M2 Series, STMicroelectronics
A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).