STMicroelectronics 5 Pin Watchdog Timer, SOT-323

RS Stock No.: 165-5639Brand: STMicroelectronicsManufacturers Part No.: STWD100PYW83F
brand-logo
View all in Watchdog Timers

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-323

Number of Internal Timers

1

Pin Count

5

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Dimensions

2.2 x 1.35 x 1mm

Country of Origin

Malaysia

Product details

Watchdog Timers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 11,497.50

AED 3.832 Each (On a Reel of 3000) (ex VAT)

AED 12,072.38

AED 4.024 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics 5 Pin Watchdog Timer, SOT-323

AED 11,497.50

AED 3.832 Each (On a Reel of 3000) (ex VAT)

AED 12,072.38

AED 4.024 Each (On a Reel of 3000) (inc. VAT)

STMicroelectronics 5 Pin Watchdog Timer, SOT-323

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-323

Number of Internal Timers

1

Pin Count

5

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Dimensions

2.2 x 1.35 x 1mm

Country of Origin

Malaysia

Product details

Watchdog Timers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more