STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V

RS Stock No.: 211-6806Brand: STMicroelectronicsManufacturers Part No.: T1235H-8I
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 210.00

AED 4.20 Each (In a Tube of 50) (ex VAT)

AED 220.50

AED 4.41 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V

AED 210.00

AED 4.20 Each (In a Tube of 50) (ex VAT)

AED 220.50

AED 4.41 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50AED 4.20AED 210.00
100 - 200AED 3.255AED 162.75
250 - 450AED 3.15AED 157.50
500 - 950AED 3.098AED 154.88
1000+AED 3.045AED 152.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more