Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V

RS Stock No.: 188-8416Brand: STMicroelectronicsManufacturers Part No.: T1635H-6G-TR
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

16A

Mounting Type

Surface Mount

Package Type

D2PAK

Surge Current Rating

168A

Pin Count

3

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

35mA

Dimensions

10.28 x 9.35 x 4.37mm

Length

10.28mm

Width

9.35mm

Height

4.37mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 42.26

AED 8.452 Each (In a Pack of 5) (ex VAT)

AED 44.37

AED 8.875 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V
Select packaging type

AED 42.26

AED 8.452 Each (In a Pack of 5) (ex VAT)

AED 44.37

AED 8.875 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 8.452AED 42.26
25 - 45AED 7.928AED 39.64
50 - 120AED 7.508AED 37.54
125 - 245AED 7.088AED 35.44
250+AED 6.772AED 33.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

16A

Mounting Type

Surface Mount

Package Type

D2PAK

Surge Current Rating

168A

Pin Count

3

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

35mA

Dimensions

10.28 x 9.35 x 4.37mm

Length

10.28mm

Width

9.35mm

Height

4.37mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more