Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
800V
Pin Count
3
Stock information temporarily unavailable.
AED 283.50
AED 5.67 Each (In a Tube of 50) (ex VAT)
AED 297.68
AED 5.954 Each (In a Tube of 50) (inc. VAT)
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V
50
AED 283.50
AED 5.67 Each (In a Tube of 50) (ex VAT)
AED 297.68
AED 5.954 Each (In a Tube of 50) (inc. VAT)
STMicroelectronics Through Hole, 3-pin, TRIAC, 800V
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 5.67 | AED 283.50 |
100+ | AED 4.252 | AED 212.62 |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
800V
Pin Count
3