Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
26A
Mounting Type
Through Hole
Package Type
TO-3PF
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
AED 237.00
AED 7.90 Each (In a Tray of 30) (ex VAT)
AED 248.85
AED 8.295 Each (In a Tray of 30) (inc. VAT)
30
AED 237.00
AED 7.90 Each (In a Tray of 30) (ex VAT)
AED 248.85
AED 8.295 Each (In a Tray of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
30 - 90 | AED 7.90 | AED 237.00 |
120 - 240 | AED 6.45 | AED 193.50 |
270 - 480 | AED 6.25 | AED 187.50 |
510 - 990 | AED 6.20 | AED 186.00 |
1020+ | AED 6.10 | AED 183.00 |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
26A
Mounting Type
Through Hole
Package Type
TO-3PF
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V