Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
4A
Mounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
31A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
10mA
Dimensions
6.73 x 6.22 x 2.4mm
Length
6.73mm
Width
6.22mm
Height
2.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Repetitive Peak Off-State Current
1mA
Peak On-State Voltage
1.56V
Country of Origin
China
Product details
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
AED 269.85
AED 26.985 Each (In a Pack of 10) (ex VAT)
AED 283.34
AED 28.334 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 269.85
AED 26.985 Each (In a Pack of 10) (ex VAT)
AED 283.34
AED 28.334 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 26.985 | AED 269.85 |
20 - 40 | AED 26.565 | AED 265.65 |
50 - 90 | AED 26.408 | AED 264.08 |
100 - 190 | AED 26.198 | AED 261.98 |
200+ | AED 26.198 | AED 261.98 |
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
4A
Mounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Gate Trigger Current
5mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
31A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
10mA
Dimensions
6.73 x 6.22 x 2.4mm
Length
6.73mm
Width
6.22mm
Height
2.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Repetitive Peak Off-State Current
1mA
Peak On-State Voltage
1.56V
Country of Origin
China
Product details