Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Audio
Output Type
2 Channel Stereo
Maximum Power
25W
Application
Speaker
Mounting Type
Through Hole
Amplifier Class
Class A-B
Power Supply Type
Dual
Package Type
MULTIWATT V
Pin Count
11
Input Signal Type
Single Ended
Output Signal Type
Single Ended
Minimum Operating Temperature
-20 °C
Dimensions
19.6 x 5 x 10.7mm
Maximum Operating Temperature
+85 °C
Product details
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Audio Amplifiers, STMicroelectronics
AED 32.92
AED 32.92 Each (ex VAT)
AED 34.57
AED 34.57 Each (inc. VAT)
1
AED 32.92
AED 32.92 Each (ex VAT)
AED 34.57
AED 34.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 32.92 |
10 - 99 | AED 27.82 |
100 - 249 | AED 25.30 |
250 - 499 | AED 24.68 |
500+ | AED 24.36 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Audio
Output Type
2 Channel Stereo
Maximum Power
25W
Application
Speaker
Mounting Type
Through Hole
Amplifier Class
Class A-B
Power Supply Type
Dual
Package Type
MULTIWATT V
Pin Count
11
Input Signal Type
Single Ended
Output Signal Type
Single Ended
Minimum Operating Temperature
-20 °C
Dimensions
19.6 x 5 x 10.7mm
Maximum Operating Temperature
+85 °C
Product details
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options