Technical Document
Specifications
Brand
STMicroelectronicsSupported Bus Interfaces
GPIO, I2C, UART
Number of Channels
24
Acquisition Sensitivity
-156dBm
Tracking Sensitivity
-163dBm
Dimensions
16.0 x 12.2 x 2.42mm
AED 92.30
AED 92.30 Each (ex VAT)
AED 96.91
AED 96.91 Each (inc. VAT)
STMicroelectronics TESEO-VIC3D GPS Module
Select packaging type
Standard
1
AED 92.30
AED 92.30 Each (ex VAT)
AED 96.91
AED 96.91 Each (inc. VAT)
STMicroelectronics TESEO-VIC3D GPS Module
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 92.30 |
10 - 39 | AED 91.93 |
40 - 79 | AED 91.61 |
80 - 99 | AED 91.14 |
100+ | AED 90.82 |
Technical Document
Specifications
Brand
STMicroelectronicsSupported Bus Interfaces
GPIO, I2C, UART
Number of Channels
24
Acquisition Sensitivity
-156dBm
Tracking Sensitivity
-163dBm
Dimensions
16.0 x 12.2 x 2.42mm