Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.05mA
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
10.4mm
Height
9.15mm
Width
4.6mm
Dimensions
10.4 x 4.6 x 9.15mm
Product details
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
AED 28.35
AED 5.67 Each (In a Pack of 5) (ex VAT)
AED 29.77
AED 5.954 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 28.35
AED 5.67 Each (In a Pack of 5) (ex VAT)
AED 29.77
AED 5.954 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 5.67 | AED 28.35 |
25 - 45 | AED 5.355 | AED 26.78 |
50 - 120 | AED 4.83 | AED 24.15 |
125 - 245 | AED 4.358 | AED 21.79 |
250+ | AED 4.148 | AED 20.74 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.05mA
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
10.4mm
Height
9.15mm
Width
4.6mm
Dimensions
10.4 x 4.6 x 9.15mm
Product details
PNP Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.