STMicroelectronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220

RS Stock No.: 485-9660Brand: STMicroelectronicsManufacturers Part No.: TIP121
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.2mA

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Minimum Operating Temperature

-65 °C

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 21.79

AED 4.358 Each (In a Pack of 5) (ex VAT)

AED 22.88

AED 4.576 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220
Select packaging type

AED 21.79

AED 4.358 Each (In a Pack of 5) (ex VAT)

AED 22.88

AED 4.576 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 5AED 4.358AED 21.79
10 - 95AED 3.622AED 18.11
100 - 495AED 2.782AED 13.91
500 - 995AED 2.415AED 12.08
1000+AED 2.258AED 11.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.2mA

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Minimum Operating Temperature

-65 °C

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more