STMicroelectronics TIP127 PNP Darlington Transistor, 5 A 100 V HFE:1000, 3-Pin TO-220

RS Stock No.: 151-946Brand: STMicroelectronicsManufacturers Part No.: TIP127
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 89.25

AED 1.785 1 Tube of 1 (ex VAT)

AED 93.71

AED 1.874 1 Tube of 1 (inc. VAT)

STMicroelectronics TIP127 PNP Darlington Transistor, 5 A 100 V HFE:1000, 3-Pin TO-220

AED 89.25

AED 1.785 1 Tube of 1 (ex VAT)

AED 93.71

AED 1.874 1 Tube of 1 (inc. VAT)

STMicroelectronics TIP127 PNP Darlington Transistor, 5 A 100 V HFE:1000, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 450AED 1.785AED 89.25
500 - 950AED 1.68AED 84.00
1000+AED 1.628AED 81.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more