Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
500
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
4 V
Maximum Collector Cut-off Current
0.2mA
Dimensions
10.4 x 4.6 x 9.15mm
Width
4.6mm
Height
9.15mm
Minimum Operating Temperature
-65 °C
Length
10.4mm
Maximum Operating Temperature
+150 °C
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
AED 131.25
AED 2.625 Each (In a Tube of 50) (ex VAT)
AED 137.81
AED 2.756 Each (In a Tube of 50) (inc. VAT)
50
AED 131.25
AED 2.625 Each (In a Tube of 50) (ex VAT)
AED 137.81
AED 2.756 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 2.625 | AED 131.25 |
100 - 450 | AED 1.838 | AED 91.88 |
500 - 950 | AED 1.628 | AED 81.38 |
1000 - 1950 | AED 1.47 | AED 73.50 |
2000+ | AED 1.47 | AED 73.50 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
500
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
4 V
Maximum Collector Cut-off Current
0.2mA
Dimensions
10.4 x 4.6 x 9.15mm
Width
4.6mm
Height
9.15mm
Minimum Operating Temperature
-65 °C
Length
10.4mm
Maximum Operating Temperature
+150 °C
Product details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.