STMicroelectronics TIP142 NPN Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247

RS Stock No.: 102-4091Brand: STMicroelectronicsManufacturers Part No.: TIP142
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

1mA

Length

15.75mm

Maximum Operating Temperature

+150 °C

Dimensions

15.75 x 5.15 x 20.15mm

Width

5.15mm

Height

20.15mm

Minimum Operating Temperature

-65 °C

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 200.02

AED 6.668 Each (In a Tube of 30) (ex VAT)

AED 210.02

AED 7.001 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics TIP142 NPN Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247

AED 200.02

AED 6.668 Each (In a Tube of 30) (ex VAT)

AED 210.02

AED 7.001 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics TIP142 NPN Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
30 - 60AED 6.668AED 200.02
90 - 210AED 5.46AED 163.80
240 - 480AED 5.302AED 159.08
510 - 960AED 4.778AED 143.32
990+AED 4.252AED 127.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

1mA

Length

15.75mm

Maximum Operating Temperature

+150 °C

Dimensions

15.75 x 5.15 x 20.15mm

Width

5.15mm

Height

20.15mm

Minimum Operating Temperature

-65 °C

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in