STMicroelectronics TIP147 PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247

RS Stock No.: 486-0301Brand: STMicroelectronicsManufacturers Part No.: TIP147
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

1mA

Minimum Operating Temperature

-65 °C

Height

20.15mm

Dimensions

15.75 x 5.15 x 20.15mm

Maximum Operating Temperature

+150 °C

Length

15.75mm

Width

5.15mm

Country of Origin

China

Product details

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8.87

AED 8.87 Each (ex VAT)

AED 9.31

AED 9.31 Each (inc. VAT)

STMicroelectronics TIP147 PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247
Select packaging type

AED 8.87

AED 8.87 Each (ex VAT)

AED 9.31

AED 9.31 Each (inc. VAT)

STMicroelectronics TIP147 PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 8.87
10 - 99AED 7.82
100 - 249AED 6.25
250 - 499AED 6.25
500+AED 5.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

1mA

Minimum Operating Temperature

-65 °C

Height

20.15mm

Dimensions

15.75 x 5.15 x 20.15mm

Maximum Operating Temperature

+150 °C

Length

15.75mm

Width

5.15mm

Country of Origin

China

Product details

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more