Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
2 W
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.15 x 10.4 x 4.6mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
AED 10.24
AED 2.048 Each (In a Pack of 5) (ex VAT)
AED 10.75
AED 2.15 Each (In a Pack of 5) (inc. VAT)
5
AED 10.24
AED 2.048 Each (In a Pack of 5) (ex VAT)
AED 10.75
AED 2.15 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 2.048 | AED 10.24 |
10 - 95 | AED 1.732 | AED 8.66 |
100 - 495 | AED 1.26 | AED 6.30 |
500 - 995 | AED 1.102 | AED 5.51 |
1000+ | AED 1.102 | AED 5.51 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
2 W
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.15 x 10.4 x 4.6mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.