STMicroelectronics TIP35C NPN Transistor, 25 A, 100 V, 3-Pin TO-247

RS Stock No.: 251-3564Brand: STMicroelectronicsManufacturers Part No.: TIP35C
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

25 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

125 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.15 x 15.75 x 5.15mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

TIP35C/ TIP36C Complementary power transistors

ST Microelectronics presents its TIP35C/ TIP36C series of complementary power transistors. This type of transistor is designed for general purpose power amplification and switching such as output or driver stages. The TIP35C/ TIP36C series are specially manufactured in planar technology with base island layout, this results in the transistors showing exceptionally high gain performance whilst also having a very low saturation voltage.

Features and Benefits

  • Low collector-emitter saturation voltage

  • Complementary NPN - PNP transistors

Applications

  • General purpose

  • Audio amplifier

  • Switching regulators, converters and power amplifiers

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9.19

AED 9.19 Each (ex VAT)

AED 9.65

AED 9.65 Each (inc. VAT)

STMicroelectronics TIP35C NPN Transistor, 25 A, 100 V, 3-Pin TO-247

AED 9.19

AED 9.19 Each (ex VAT)

AED 9.65

AED 9.65 Each (inc. VAT)

STMicroelectronics TIP35C NPN Transistor, 25 A, 100 V, 3-Pin TO-247
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 9.19
10 - 99AED 8.03
100 - 249AED 6.51
250 - 499AED 6.40
500+AED 5.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

25 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

125 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.15 x 15.75 x 5.15mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

TIP35C/ TIP36C Complementary power transistors

ST Microelectronics presents its TIP35C/ TIP36C series of complementary power transistors. This type of transistor is designed for general purpose power amplification and switching such as output or driver stages. The TIP35C/ TIP36C series are specially manufactured in planar technology with base island layout, this results in the transistors showing exceptionally high gain performance whilst also having a very low saturation voltage.

Features and Benefits

  • Low collector-emitter saturation voltage

  • Complementary NPN - PNP transistors

Applications

  • General purpose

  • Audio amplifier

  • Switching regulators, converters and power amplifiers

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more