Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum DC Collector Current
-25 A
Maximum Collector Emitter Voltage
-100 V
Package Type
TO-247
Mounting Type
Through Hole
Maximum Power Dissipation
125 W
Minimum DC Current Gain
15
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
20.15 x 15.75 x 5.15mm
Maximum Operating Temperature
+150 °C
Product details
TIP35C/ TIP36C Complementary power transistors
ST Microelectronics presents its TIP35C/ TIP36C series of complementary power transistors. This type of transistor is designed for general purpose power amplification and switching such as output or driver stages. The TIP35C/ TIP36C series are specially manufactured in planar technology with base island layout, this results in the transistors showing exceptionally high gain performance whilst also having a very low saturation voltage.
Features and Benefits
- Low collector-emitter saturation voltage
- Complementary NPN - PNP transistors
Applications
- General purpose
- Audio amplifier
- Switching regulators, converters and power amplifiers
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
AED 192.15
AED 6.405 Each (In a Tube of 30) (ex VAT)
AED 201.76
AED 6.725 Each (In a Tube of 30) (inc. VAT)
30
AED 192.15
AED 6.405 Each (In a Tube of 30) (ex VAT)
AED 201.76
AED 6.725 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
30 - 60 | AED 6.405 | AED 192.15 |
90 - 210 | AED 4.988 | AED 149.62 |
240 - 480 | AED 4.83 | AED 144.90 |
510 - 960 | AED 4.305 | AED 129.15 |
990+ | AED 3.78 | AED 113.40 |
Technical Document
Specifications
Brand
STMicroelectronicsTransistor Type
PNP
Maximum DC Collector Current
-25 A
Maximum Collector Emitter Voltage
-100 V
Package Type
TO-247
Mounting Type
Through Hole
Maximum Power Dissipation
125 W
Minimum DC Current Gain
15
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
20.15 x 15.75 x 5.15mm
Maximum Operating Temperature
+150 °C
Product details
TIP35C/ TIP36C Complementary power transistors
ST Microelectronics presents its TIP35C/ TIP36C series of complementary power transistors. This type of transistor is designed for general purpose power amplification and switching such as output or driver stages. The TIP35C/ TIP36C series are specially manufactured in planar technology with base island layout, this results in the transistors showing exceptionally high gain performance whilst also having a very low saturation voltage.
Features and Benefits
- Low collector-emitter saturation voltage
- Complementary NPN - PNP transistors
Applications
- General purpose
- Audio amplifier
- Switching regulators, converters and power amplifiers
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.